Binder 09 0507 300 16 Mini DIN Connector Sleeve Plug 16 Pins 1pc

Image Representative of Range

Binder 09 0507 300 16 Mini DIN Connector Sleeve Plug 16 Pins 1pc

MPN
09 0507 300 16
Brand
Binder
EAN-13
4064161271965
Order Code
01-4651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mini DIN connector by binder features a sleeve plug with a total of 16 pins. This component, identified as binder 09 0507 300 16, is typically used in telecommunications and computer equipment. The package includes 1 piece.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 6
AWG 24
Cable Diameter 0.25mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuZn
IP Rating IP67
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of pins 16
Number of Ways 16
Seal Screws
Termination Solder
Total no. of pins 16
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot