Binder DIN Micro DIN connector 618765

Binder Brand: Binder
The parts are micro DIN connectors manufactured by Binder, featuring a straight design with three pins, commonly used in electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type No. of Contacts AWG Cable Diameter Cable Ø up to Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination Total no. of pins Type
Binder 99 9206 450 03 Micro DIN Connector Straight 3 Pins
Binder 99 9206 450 03 Micro DIN Connector Straight 3 Pins
Standard range
Order code: 01-4801
MPN: 99 9206 450 03

Despatched within 4 working days - 13 in stock
1+ £4.57
10+ £4.20
Price per unit Ex VAT
Red Termination 3 24 0.25mm² 3mm 180° PA (UL 94 V-0) Bronze, gold plated IP67 +85°C -25°C 3A 3A 125V 3 3 Solder 3 Connector, straight
Binder 99 9206 470 03 Micro DIN Connector Straight 3 Pins 1pc
Binder 99 9206 470 03 Micro DIN Connector Straight 3 Pins 1pc
Order code: 01-4802
MPN: 99 9206 470 03
1+ £5.20
Price per unit Ex VAT
Green Termination 3 24 0.25mm² 3mm 180° PA (UL 94 V-0) Bronze, gold plated IP67 +85°C -25°C 3A 3A 125V 3 3 Solder 3 Connector, straight

Trustpilot