Binder 99 9206 470 03 Micro DIN Connector Straight 3 Pins 1pc

Image Representative of Range

Binder 99 9206 470 03 Micro DIN Connector Straight 3 Pins 1pc

Order Code:

01-4802

Brand: Binder MPN: 99 9206 470 03 EAN-13: 2050005361598
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The binder 99 9206 470 03, a Micro DIN connector, is manufactured by binder. It features a straight design with a total of three pins, ideal for compact electronic connections. Common applications include industrial automation and instrumentation systems.
Mounting Type Termination
No. of Contacts 3
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot