Binder 99 9106 450 03 Micro DIN Connector 3 Pins Straight

Image Representative of Range

Binder 99 9106 450 03 Micro DIN Connector 3 Pins Straight

MPN
99 9106 450 03
Brand
Binder
EAN-13
4064161272511
Order Code
01-4773
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Micro DIN connector by binder, model number 99 9106 450 03, is a straight connector with a total of 3 pins. This component is manufactured for reliable electrical connections and is typically used in industrial and automation applications. Made to high standards, it ensures durability and consistent performance in demanding environments.
Mounting Type Termination
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 3
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot