Binder 99 9106 460 03 Micro DIN Connector Straight 3 Pins 1pc

Image Representative of Range

Binder 99 9106 460 03 Micro DIN Connector Straight 3 Pins 1pc

MPN
99 9106 460 03
Brand
Binder
EAN-13
4064161272399
Order Code
01-4774
Country of Origin
Germany
View Full Product Range (2)

Discontinued


binder's 99 9106 460 03 is a Micro DIN connector with a straight design and contains three pins. This connector is ideal for compact and precise connections in electronic equipment. It is typically used in industrial automation and control systems.
Mounting Type Termination
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of pins 3
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Connector, straight

Trustpilot