binder binder 8 Pin Fastener with Solder Terminal

binder Brand: binder
The Binder female 8-pin connectors with solder terminals are commonly used components for secure electrical connections and are suitable for a variety of applications requiring reliable and robust circular contacts.
Description Image Product Buy Pricing (Ex VAT) Type Gender IP Rating Maximum Temperature Min. temperature Number of Contacts Connector Size Number of pins
Binder 09-0474-80-08 Female Panel Mnt 8 Pin with Solder Termination
Binder 09-0474-80-08 Female Panel Mnt 8 Pin with Solder Termination
Standard range
Order code: 55-0581
MPN: 09-0474-80-08

Despatched within 4 working days - 35 in stock
1+ £8.86
Price per unit Ex VAT
Panel Mount Female Female IP40 8 20 mm dia 8
Binder 09-0481-00-08 Male 8 Pin Panel Mount Screw with Solder Terminal
Binder 09-0481-00-08 Male 8 Pin Panel Mount Screw with Solder Terminal
Order code: 55-1162
MPN: 09-0481-00-08
1+ £10.93
Price per unit Ex VAT
Panel Mount Male Male IP40 +85°C -25°C 8 20 mm dia 8
Binder 09-0428-80-08 Female 8 Pin Front Fastening with Solder Terminal
Binder 09-0428-80-08 Female 8 Pin Front Fastening with Solder Terminal
Standard range
Order code: 55-1201
MPN: 09-0428-80-08

Despatched within 4 working days - 4 in stock
1+ £16.53
Price per unit Ex VAT
Bullet connector Female IP67 +80°C -40°C 8 20 mm dia 8

Trustpilot