Binder 09-0481-00-08 Male 8 Pin Panel Mount Screw with Solder Terminal

MPN
09-0481-00-08
Brand
binder
EAN-13
2050000422256
Order Code
55-1162
View Full Product Range (3)

Discontinued


Subminiature panel mount screw connectors from the Binder 711 Series.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Type Panel Mount Male
Number of Contacts 8
Connector Size 20 mm dia
Gender Male
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 8

Trustpilot