binder binder 8 Pin Cable Mount with Solder Terminal

Binder Brand: Binder
Binder produces a range of male cable mount connectors featuring multiple pin configurations and colour-coded options with solder termination.
Description Image Product Buy Pricing (Ex VAT) Type Gender IP Rating Maximum Temperature Number of pins Min. temperature Number of Contacts Connector Size
Binder 99-9127-60-08 Male Panel Mount 8 Pin with Solder Terminal
Binder 99-9127-60-08 Male Panel Mount 8 Pin with Solder Terminal
Extended range
Order code: 55-0615
MPN: 99-9127-60-08

Available to back orderBack order, lead time 11 days
1+ £12.48
Price per unit Ex VAT
Panel Mount Male Male IP67 (when connected) 8 8 18.5 mm dia
Binder 99 9225 050 08 Male Cable Mnt 8 Pin Red Code with Solder Termination
Binder 99 9225 050 08 Male Cable Mnt 8 Pin Red Code with Solder Termination
Standard range
Order code: 55-0648
MPN: 99 9225 050 08

Despatched within 4 working days - 11 in stock
1+ £9.12
Price per unit Ex VAT
Cable Plug Male IP67 (when connected) +85°C 8 -40°C 8 18.5 mm dia
Binder 99 9225 060 08 Male Cable Mnt 8 Pin Blue Code with Solder Termination
Binder 99 9225 060 08 Male Cable Mnt 8 Pin Blue Code with Solder Termination
Order code: 55-0653
MPN: 99 9225 060 08
1+ £10.06
Price per unit Ex VAT
Cable Plug Male 8 18.5 mm dia
Binder 99 9225 070 08 Male Cable Mnt 8 Pin Green Code with Solder Termination
Binder 99 9225 070 08 Male Cable Mnt 8 Pin Green Code with Solder Termination
Standard range
Order code: 55-0657
MPN: 99 9225 070 08

Despatched within 4 working days - 22 in stock
1+ £9.00
Price per unit Ex VAT
Cable Plug Male IP67 (when connected) +85°C 8 -40°C 8 18.5 mm dia
Binder 99 9226 050 08 Female Cable Mnt 8 Pin Red Code with Solder Termination
Binder 99 9226 050 08 Female Cable Mnt 8 Pin Red Code with Solder Termination
Order code: 55-0661
MPN: 99 9226 050 08
1+ £10.84
Price per unit Ex VAT
Cable Plug Female IP67 (when connected) +85°C 8 -40°C 8 18.5 mm dia
Binder 99-9126-00-08 Female Cable Mount 8 Pin Black Code with Solder Terminal
Binder 99-9126-00-08 Female Cable Mount 8 Pin Black Code with Solder Terminal
Standard range
Order code: 55-0912
MPN: 99-9126-00-08

Despatched within 4 working days - 54 in stock
1+ £11.73
Price per unit Ex VAT
Cable Plug Female IP67 +85°C 8 -40°C 8 18.5 mm dia
Binder 99-0426-70-08 Female 3.5-5mm Angle 8 Pin Cable Mount with Solder Terminal
Binder 99-0426-70-08 Female 3.5-5mm Angle 8 Pin Cable Mount with Solder Terminal
Standard range
Order code: 55-1173
MPN: 99-0426-70-08

Despatched within 4 working days - 53 in stock
1+ £19.48
10+ £18.07
100+ £17.65
Price per unit Ex VAT
Cable Plug Female IP67 +80°C 8 -25°C 8 18.5 mm dia
Binder 99-0425-70-08 Male 3.5-5mm Angle 8 Pin Cable Mount with Solder Terminal
Binder 99-0425-70-08 Male 3.5-5mm Angle 8 Pin Cable Mount with Solder Terminal
Standard range
Order code: 55-1175
MPN: 99-0425-70-08

Despatched within 4 working days - 1 in stock
1+ £19.80
Price per unit Ex VAT
Cable Plug Male IP67 +125°C 8 -55°C 8 18.5 mm dia
Binder 99-0426-00-08 Female 3.5-5mm 8 Pin Cable Mount with Solder Terminal
Binder 99-0426-00-08 Female 3.5-5mm 8 Pin Cable Mount with Solder Terminal
Standard range
Order code: 55-1178
MPN: 99-0426-00-08

Despatched within 4 working days - 13 in stock
1+ £16.83
Price per unit Ex VAT
Cable Plug Female IP67 +125°C 8 -55°C 8 18.5 mm dia

Trustpilot