Binder 99 9226 050 08 Female Cable Mnt 8 Pin Red Code with Solder Termination

MPN
99 9226 050 08
Brand
Binder
EAN-13
2050001564849
Order Code
55-0661
View Full Product Range (9)

Discontinued



  • Number of poles: 8
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Female
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 8

Trustpilot