Binder 99-9127-60-08 Male Panel Mount 8 Pin with Solder Terminal

MPN
99-9127-60-08
Brand
Binder
EAN-13
2050001613707
Order Code
55-0615
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days


  • Number of poles: 8
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Panel Mount Male
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Male
IP Rating IP67 (when connected)
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot