binder binder 7 Pin Cable Mount with Solder Terminal

binder Brand: binder
Binder produces a range of male circular connectors with pin configurations designed for cable mounting and solder termination.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Colour Contact Material IP Rating Contact Plating Current Rating Mounting Type Nominal Voltage Termination Type Number of Contacts Connector Size Gender Maximum Temperature Min. temperature Number of pins
Binder 99-0621-00-07 Male 4-6mm Cable Mnt 7 Pin with Solder Termination
Binder 99-0621-00-07 Male 4-6mm Cable Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-1055
MPN: 99-0621-00-07

Despatched within 4 working days - 49 in stock
1+ £4.52
10+ £4.49
50+ £4.45
Price per unit Ex VAT
4 to 6mm Black Brass IP40 Silver 5A Cable 125V Solder Cable Plug 7 18.5 mm dia Male +125°C -55°C 7
Binder 99-0421-00-07 Male 3.5-5mm 7 Pin Cable Mount with Solder Terminal
Binder 99-0421-00-07 Male 3.5-5mm 7 Pin Cable Mount with Solder Terminal
Standard range
Order code: 55-1182
MPN: 99-0421-00-07

Despatched within 4 working days - 51 in stock
1+ £9.37
Price per unit Ex VAT
IP67 Cable Plug 7 18.5 mm dia Male +125°C -55°C 7

Trustpilot