Binder 99-0421-00-07 Male 3.5-5mm 7 Pin Cable Mount with Solder Terminal

MPN
99-0421-00-07
Brand
Binder
EAN-13
2050000422348
Order Code
55-1182
  • Free UK shipping available
  • Quickly find another product in this range by IP Rating:

    IP40 IP67
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.07 £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock


  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Type Cable Plug
Number of Contacts 7
Connector Size 18.5 mm dia
Gender Male
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 7

Reviews

Be the first to submit a review

Trustpilot