Binder 99-0621-00-07 Male 4-6mm Cable Mnt 7 Pin with Solder Termination

MPN
99-0621-00-07
Brand
Binder
EAN-13
2050000421488
Order Code
55-1055
  • Free UK shipping available
  • Quickly find another product in this range by IP Rating:

    IP40 IP67
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £4.49
50+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock


  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 7
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 4 to 6mm
Colour Black
Contact Material Brass
Contact Plating Silver
Current Rating 5A
IP Rating IP40
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Type Cable
Nominal Voltage 125V
Number of pins 7
Termination Solder

Reviews

Be the first to submit a review

Trustpilot