binder binder 5 Pin Single Wire Terminal

Binder Brand: Binder
The binder circular connectors consist of various compatible male and female components, designed for secure electrical connections with multiple pin configurations and versatile mounting options.
Description Image Product Buy Pricing (Ex VAT) Type Gender IP Rating Maximum Temperature Number of pins Min. temperature Number of Contacts Connector Size
Binder 09-3442-77-05 Female 5 Pin with Solder and PG9 Fixing Thread
Binder 09-3442-77-05 Female 5 Pin with Solder and PG9 Fixing Thread
Standard range
Order code: 55-0401
MPN: 09-3442-77-05

Despatched within 4 working days - 13 in stock
1+ £8.22
Price per unit Ex VAT
Sensor/actuator built-in connector Female IP68 +85°C -25°C 5 20 mm dia
Binder 09-3442-578-05 Female 5 Pin with Solder and M16-x 1.5 Fixing Thread
Binder 09-3442-578-05 Female 5 Pin with Solder and M16-x 1.5 Fixing Thread
Standard range
Order code: 55-0403
MPN: 09-3442-578-05

Despatched within 4 working days - 35 in stock
1+ £10.41
Price per unit Ex VAT
Sensor/actuator built-in connector Female IP68 +85°C -25°C 5 20 mm dia
Binder 09-3441-433-05 Male 5 Pin with Single Wires and PG9 Fixing Thread
Binder 09-3441-433-05 Male 5 Pin with Single Wires and PG9 Fixing Thread
Order code: 55-0748
MPN: 09-3441-433-05
1+ £17.81
10+ £17.67
Price per unit Ex VAT
Bullet connector Male IP67 5 5 20 mm dia

Trustpilot