Binder 09-3442-77-05 Female 5 Pin with Solder and PG9 Fixing Thread

MPN
09-3442-77-05
Brand
Binder
EAN-13
4064161264554
Order Code
55-0401
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock


  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Sensor/actuator built-in connector
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot