Binder 09-3441-433-05 Male 5 Pin with Single Wires and PG9 Fixing Thread

MPN
09-3441-433-05
Brand
binder
EAN-13
2050001613998
Order Code
55-0748
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.99
10+ £17.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks


  • Number of poles: 5
  • Termination: screw clamp
  • Wire gauge (AWG): max. 16
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): contact 1-4 8A, contact 5 2A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Bullet connector
Number of Contacts 5
Connector Size 20 mm dia
Gender Male
IP Rating IP67
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot