binder binder 3 Pin Miniature Cable Mount

binder Brand: binder
Binder offers a range of male cable mount miniature circular contacts characterised by various outlet sizes.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Termination Mounting Type No. of Contacts Connector Body Material IP Rating Maximum Temperature Min. temperature Number of pins Type
Binder 99-2005-210-03 Male Cable Mount Miniature 3 Pin with 4-6mm Outlet
Binder 99-2005-210-03 Male Cable Mount Miniature 3 Pin with 4-6mm Outlet
Standard range
Order code: 55-0184
MPN: 99-2005-210-03

Despatched within 4 working days - 26 in stock
1+ £11.82
Price per unit Ex VAT
Plug screw Cable Mount 3 Brass IP40 +90°C -40°C 3 Bullet connector
Binder 99-2005-220-03 Male Cable Mount Miniature 3 Pin with 6-8mm Outlet
Binder 99-2005-220-03 Male Cable Mount Miniature 3 Pin with 6-8mm Outlet
Standard range
Order code: 55-0186
MPN: 99-2005-220-03

Despatched within 4 working days - 69 in stock
1+ £14.62
Price per unit Ex VAT
Plug Cable Mount 3 Brass IP40 +90°C -40°C 3 Bullet connector
Binder 99-2006-210-03 Female Cable Mount Miniature 3 Pin with 4-6mm Outlet
Binder 99-2006-210-03 Female Cable Mount Miniature 3 Pin with 4-6mm Outlet
Standard range
Order code: 55-0187
MPN: 99-2006-210-03

Despatched within 4 working days - 37 in stock
1+ £12.81
Price per unit Ex VAT
Socket Cable Mount 3 Brass IP40 +90°C -40°C 3 Bullet connector
Binder 99-2006-220-03 Female Cable Mount Miniature 3 Pin with 6-8mm Outlet
Binder 99-2006-220-03 Female Cable Mount Miniature 3 Pin with 6-8mm Outlet
Standard range
Order code: 55-0188
MPN: 99-2006-220-03

Despatched within 4 working days - 20 in stock
1+ £13.97
Price per unit Ex VAT
Socket Cable Mount 3 Brass IP40 +90°C -40°C 3 Bullet connector

Trustpilot