Binder 99-2006-210-03 Female Cable Mount Miniature 3 Pin with 4-6mm Outlet

MPN
99-2006-210-03
Brand
Binder
EAN-13
2050000991172
Order Code
55-0187
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock


  • Number of poles: 3
  • Termination: screw
  • Wire gauge (mm): 0.25 - 1.5 mm²
  • Wire gauge (AWG): 24 - 16
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Connector Body Material Brass
IP Rating IP40
Maximum Temperature +90°C
Min. temperature -40°C
Number of pins 3
Type Bullet connector

Reviews

Be the first to submit a review

Trustpilot