Binder 99-9108 00-03 Female Panel Mount 3 Pin with Solder Terminal

MPN
99-9108-00-03
Brand
Binder
EAN-13
2050000422560
Order Code
55-1211
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock


  • Number of poles: 3
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)

For the Front panel assembly, the Adapter needed is 720-08-2433-000-001 or 720-08-2434-000-001.
Type Panel Mount Female
Number of Contacts 3
Connector Size 18.5 mm dia
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 7A
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Type Panel
Nominal Voltage 250V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot