binder binder 3 Pin Panel Mount with Solder Terminal

binder Brand: binder
Binder manufactures a range of female panel mount connectors with three pins and solder terminals, suitable for circular contacts.
Description Image Product Buy Pricing (Ex VAT) Connector Size Current Rating IP Rating Nominal Voltage Type Number of Contacts Gender Contact Material Contact Plating Maximum Temperature Min. temperature Mounting Type Number of pins Termination
Binder 09-0978-00-03 Female 3 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-0978-00-03 Female 3 Pin Panel Mount Bayonet with Solder Terminal
Standard range
Order code: 55-1137
MPN: 09-0978-00-03

Despatched within 4 working days - 27 in stock
1+ £6.22
10+ £5.87
50+ £5.81
Price per unit Ex VAT
20 mm dia 4A IP40 125V Panel Mount Female 3 Female CuSn Gold +125°C -55°C Panel 3 Solder
Binder 99-9108 00-03 Female Panel Mount 3 Pin with Solder Terminal
Binder 99-9108 00-03 Female Panel Mount 3 Pin with Solder Terminal
Standard range
Order code: 55-1211
MPN: 99-9108-00-03

Despatched within 4 working days - 67 in stock
1+ £6.83
10+ £5.45
Price per unit Ex VAT
18.5 mm dia 7A IP67 250V Panel Mount Female 3 Female CuSn Gold +125°C -55°C Panel 3 Solder

Trustpilot