Binder 99-4221-00-04 M 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination

MPN
99-4221-00-04
Brand
Binder
EAN-13
8716065142198
Order Code
55-1378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.70
10+ £13.94
50+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

A 3+PE pin IP67 panel mount VDE power connector with a 6 to 9.5mm outlet and screw clamp termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,5-2,5 mm²
  • Wire gauge (AWG): 20-14
  • Cable outlet: 6 - 9,5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 600 V
  • Rated impulse voltage: 6000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Type Bullet connector
Number of Contacts 3 + PE
Connector Size 18.5 mm dia
Gender Male
Contact Material Brass
Contact Plating Silver
IP Rating IP67
Mounting Type Cable
Nominal Voltage 600V
Number of pins 3
Termination Screw

Reviews

Be the first to submit a review

Trustpilot