Binder 692/693 Series IP67 Cable Mount VDE Power Screw Connectors

Binder Brand: Binder
A range of IP67 cable mount VDE power connectors.
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: III
  • Pollution degree: 3
  • Upper temperature: +100 °C
  • Volume resistivity: ≤ 5 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Finish Cable Diameter Contact Material Contact Termination Contact Plating Mounting Type Pin/Socket Nominal Voltage Number of pins Termination Connector Size IP Rating
Binder 99-4217-00-07 M 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Binder 99-4217-00-07 M 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1380
MPN: 99-4217-00-07

Despatched within 4 working days - 440 in stock
1+ £17.05
10+ £16.55
50+ £16.05
Price per unit Ex VAT
Cable Mount 6 + PE Silver plated Screw Pin 6 18.5 mm dia IP67
Binder 99-4218-00-07 F 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Binder 99-4218-00-07 F 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1383
MPN: 99-4218-00-07

Despatched within 4 working days - 362 in stock
1+ £17.77
10+ £17.13
50+ £16.64
Price per unit Ex VAT
Bullet connector 6 + PE Female 6 to 8mm CuSn Silver Cable 250V 6 Screw 18.5 mm dia IP67
Binder 99-4221-00-04 M 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination
Binder 99-4221-00-04 M 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination
Standard range
Order code: 55-1378
MPN: 99-4221-00-04

Despatched within 4 working days - 165 in stock
1+ £14.70
10+ £13.94
50+ £13.19
Price per unit Ex VAT
Bullet connector 3 + PE Male Brass Silver Cable 600V 3 Screw 18.5 mm dia IP67
Binder 99-4222-00-04 F 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination
Binder 99-4222-00-04 F 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination
Standard range
Order code: 55-1381
MPN: 99-4222-00-04

Despatched within 4 working days - 348 in stock
1+ £12.22
10+ £12.02
50+ £11.85
Price per unit Ex VAT
Bullet connector 3 + PE Female CuSn Silver Cable 600V 3 Screw 18.5 mm dia IP67
Binder 99-4225-00-07 M 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Binder 99-4225-00-07 M 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1379
MPN: 99-4225-00-07

Despatched within 4 working days - 65 in stock
1+ £12.40
10+ £11.37
Price per unit Ex VAT
Bullet connector 6 + PE Male Brass Silver Cable 250V 6 Solder 18.5 mm dia IP67
Binder 99-4226-00-07 F 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Binder 99-4226-00-07 F 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1382
MPN: 99-4226-00-07

Despatched within 4 working days - 98 in stock
1+ £15.22
10+ £14.73
50+ £14.22
Price per unit Ex VAT
Bullet connector 6 + PE Female CuSn Silver Cable 250V 6 Solder 18.5 mm dia IP67
Binder 99-4226-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Solder Termination
Binder 99-4226-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1376
MPN: 99-4226-70-07

Despatched within 4 working days - 22 in stock
1+ £30.32
Price per unit Ex VAT
Bullet connector 6 + PE Female 6 to 8mm CuSn Silver Cable 250V 6 Solder 18.5 mm dia IP67

Trustpilot