Binder 99-1436-824-05 Female 10-12mm 4 Pin with Screw Clamp Terminal

MPN
99-0440-16-04
Brand
binder
EAN-13
2050000991127
Order Code
55-1473
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days


  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Degree of protection: IP 67
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 16 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA (UL 94 V-0), PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0), PBT (UL 94 V-0)
Type Sensor/actuator connector
Number of Contacts 4
Connector Size 18.5 mm dia
Gender Female
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot