binder binder 4 Pin Shielded with Screw Clamp Terminal

binder Brand: binder
Binder produces a range of circular contacts featuring both male and female connectors with screw clamp terminals, suitable for varying cable diameters.
Description Image Product Buy Pricing (Ex VAT) Type Connector Size Gender Case Material Temperature Range Number of Contacts IP Rating Maximum Temperature Min. temperature
Binder 99-1430-824-04 Female 4-6mm Angle 4 Pin Shielded Screw Clamp Terminal
Binder 99-1430-824-04 Female 4-6mm Angle 4 Pin Shielded Screw Clamp Terminal
Standard range
Order code: 55-0396
MPN: 99-1430-824-04

Despatched within 4 working days - 7 in stock
1+ £20.20
10+ £18.73
100+ £18.30
Price per unit Ex VAT
Cable Plug M12 Socket Nickel plated -25 - +85°C 4 IP67 +85°C -25°C
Binder 99-1526-814-04 Female 4-6mm 4 Pin Shielded with Screw Clamp Terminal
Binder 99-1526-814-04 Female 4-6mm 4 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0441
MPN: 99-1526-814-04

Despatched within 4 working days - 15 in stock
1+ £16.58
Price per unit Ex VAT
Cable Plug 18.5 mm dia Female 4 IP67 +85°C -25°C
Binder 99-1429-814-04 Male 4-6mm 4 Pin Shielded with Screw Clamp Terminal
Binder 99-1429-814-04 Male 4-6mm 4 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0456
MPN: 99-1429-814-04

Despatched within 4 working days - 119 in stock
1+ £18.05
Price per unit Ex VAT
Cable Plug 18.5 mm dia Male 4 IP67 +85°C -25°C
Binder 99-1430-814-04 Female 4-6mm 4 Pin Shielded with Screw Clamp Terminal
Binder 99-1430-814-04 Female 4-6mm 4 Pin Shielded with Screw Clamp Terminal
Extended range
Order code: 55-0457
MPN: 99-1430-814-04

Available to back orderBack order, lead time 8 weeks
1+ £12.53
10+ £11.62
100+ £11.36
Price per unit Ex VAT
Cable Plug M12 Plug Stainless steel 4 IP67 +85°C -25°C
Binder 99-1429-824-04 Male 4-6mm Angle 4 Pin Shielded with Screw Clamp Terminal
Binder 99-1429-824-04 Male 4-6mm Angle 4 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0458
MPN: 99-1429-824-04

Despatched within 4 working days - 19 in stock
1+ £20.95
10+ £19.43
100+ £18.98
Price per unit Ex VAT
Cable Plug 18.5 mm dia Male 4 IP67 +85°C -25°C
Binder 99-1436-824-05 Female 10-12mm 4 Pin with Screw Clamp Terminal
Binder 99-1436-824-05 Female 10-12mm 4 Pin with Screw Clamp Terminal
Extended range
Order code: 55-1473
MPN: 99-0440-16-04

Available to back orderBack order, lead time 11 days
1+ £21.10
Price per unit Ex VAT
Sensor/actuator connector 18.5 mm dia Female 4 IP67 +85°C -25°C

Trustpilot