Binder 99-1430-812-04 Female 6-8mm 5 Pin Shielded with Screw Clamp Terminal

Image Representative of Range

Binder 99-1430-812-04 Female 6-8mm 5 Pin Shielded with Screw Clamp Terminal

MPN
99-1430-812-04
Brand
binder
EAN-13
2050000772955
Order Code
55-0461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 10/11/2026

A female 5-pin IP67 silver sensor shielded cable mount M12 A-coded screw connector with a 6 to 8mm outlet and screw clamp termination.
  • 713-99-1430-812-04
  • AWG size: 18
  • Cable outlet: 6 - 8mm
  • Case material: Stainless steel
  • Connection: Screws
  • Connectior cross section:
    Max 0.75mm²
  • Connector type: Socket, straight
  • Contact material: Cu Zn
  • Contamination level: 3
  • Manufacturer part No.: 99-1812-04
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Protection type: IP67
  • Specification: Cable connector, M12 x 1, can be shielded
  • Temperature range: -25 - +85°C
  • Thread type: M12
  • Type (manufacturer type): 713-99-1430-812-04
Type Cable Plug
Number of Contacts 5
Connector Size M12
Gender Female
Cable Diameter 6 to 8mm
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V
Termination Screw

Reviews

Be the first to submit a review

Trustpilot