Binder 713 Series IP67 Silver Sensor Cable Mount M12 A-Coded Screw Connectors

binder Brand: binder
A range of IP67 silver sensor cable mount M12 A-coded screw connectors that are shielded and have screw clamp termination.
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material of contact body: PA
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 3
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Gender Cable Diameter Contact Material Contact Plating Nominal Voltage Type Connector Size Current Rating IP Rating Maximum Temperature Min. temperature Termination
Binder 99-1429-812-04 Male 6-8mm 4 Pin Shielded with Screw Clamp Terminal
Binder 99-1429-812-04 Male 6-8mm 4 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0459
MPN: 99-1429-812-04

Despatched within 4 working days - 25 in stock
1+ £13.98
Price per unit Ex VAT
4 Male 6 to 8mm Brass Gold 250V Cable Plug M12 4A IP67 +85°C -25°C Screw
Binder 99-1437-812-05 Male 6-8mm 5 Pin Shielded with Screw Clamp Terminal
Binder 99-1437-812-05 Male 6-8mm 5 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0453
MPN: 99-1437-812-05

Despatched within 4 working days - 14 in stock
1+ £18.18
10+ £16.86
Price per unit Ex VAT
5 Male 6 to 8mm Brass Gold 125V Cable Plug M12 4A IP67 +85°C -25°C Screw
Binder 99-1538-814-05 Female 4-6mm 5 Pin Shielded with Screw Clamp Terminal
Binder 99-1538-814-05 Female 4-6mm 5 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0443
MPN: 99-1538-814-05

Despatched within 4 working days - 20 in stock
1+ £21.57
Price per unit Ex VAT
5 Female 4 to 6mm CuSn Gold 125V Cable Plug M12 4A IP67 +85°C -25°C Screw
Binder 99-1430-812-04 Female 6-8mm 5 Pin Shielded with Screw Clamp Terminal
Binder 99-1430-812-04 Female 6-8mm 5 Pin Shielded with Screw Clamp Terminal
Standard range
Order code: 55-0461
MPN: 99-1430-812-04

Despatched same day - 5 in stockBack-order availability date - 10/11/2026
1+ £18.54
Price per unit Ex VAT
5 Female 6 to 8mm 250V Cable Plug M12 4A IP67 +85°C -25°C Screw

Trustpilot