Binder 99 0536 24 05 Female 4-6mm Angle 5 Pin with Wire Clamp Terminal

Image Representative of Range

Binder 99 0536 24 05 Female 4-6mm Angle 5 Pin with Wire Clamp Terminal

MPN
99-0536-24-05
Brand
Binder
EAN-13
2050000035951
Order Code
55-0392
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock


  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: wire clamp
  • Wire gauge (mm): 0,50 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated, PBT
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Female
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Gold
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 125V
Termination Clamp

Reviews

Be the first to submit a review

Trustpilot