binder binder 5 Pin with Wire Clamp Terminal

binder Brand: binder
Binder manufacture various female circular contacts with wire clamp terminals.
Description Image Product Buy Pricing (Ex VAT) Gender Cable Diameter Contact Material Contact Plating Current Rating Nominal Voltage Termination Type Number of Contacts Connector Size IP Rating Maximum Temperature Min. temperature
Binder 99-0536-14-05 Female 4-6mm 5 Pin with Wire Clamp Terminal
Binder 99-0536-14-05 Female 4-6mm 5 Pin with Wire Clamp Terminal
Standard range
Order code: 55-0390
MPN: 99-0536-14-05

Despatched within 4 working days - 40 in stock
1+ £14.14
Price per unit Ex VAT
Female Cable Plug 5 18.5 mm dia IP67 +85°C -25°C
Binder 99 0536 24 05 Female 4-6mm Angle 5 Pin with Wire Clamp Terminal
Binder 99 0536 24 05 Female 4-6mm Angle 5 Pin with Wire Clamp Terminal
Standard range
Order code: 55-0392
MPN: 99-0536-24-05

Despatched within 4 working days - 8 in stock
1+ £16.55
Price per unit Ex VAT
Female 4 to 6mm CuSn Gold 4A 125V Clamp Cable Plug 5 18.5 mm dia IP67 +85°C -25°C
Binder 99-0537-14-05 Male 4-6mm 5 Pin with Wire Clamp Terminal
Binder 99-0537-14-05 Male 4-6mm 5 Pin with Wire Clamp Terminal
Standard range
Order code: 55-0393
MPN: 99-0537-14-05

Despatched within 4 working days - 34 in stock
1+ £13.87
Price per unit Ex VAT
Male Cable Plug 5 18.5 mm dia IP67 +85°C -25°C

Trustpilot