Binder 99-0433-500-05 Male 5 Pin with Screw and M20-x 1.5 Fixing Thread

MPN
99-0433-500-05
Brand
Binder
EAN-13
2050001613424
Order Code
55-0737
  • Free UK shipping available
  • Quickly find another product in this range by Gender:

    Female Male
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.11 £10.57
10+ £10.99 £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock


  • Number of poles: 5
  • Termination: screw clamp
  • Wire gauge (AWG): 16
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): contact 1-4 8A, contact 5 2A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Bullet connector
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Contact Plating Nickel
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Voltage 125V
Number of pins 5
Termination Screw

Reviews

Be the first to submit a review

Trustpilot