binder binder 5 Pin with M20 Screw Thread

binder Brand: binder
The Binder circular contacts group consists of male and female connectors featuring a five-pin configuration and fixing threads.
Description Image Product Buy Pricing (Ex VAT) Gender Contact Plating Maximum Temperature Min. temperature Nominal Voltage Termination Type Number of Contacts Connector Size IP Rating Number of pins
Binder 99-0433-500-05 Male 5 Pin with Screw and M20-x 1.5 Fixing Thread
Binder 99-0433-500-05 Male 5 Pin with Screw and M20-x 1.5 Fixing Thread
Standard range
Order code: 55-0737
MPN: 99-0433-500-05

Despatched within 4 working days - 2 in stock
1+ £10.95
10+ £10.82
Price per unit Ex VAT
Male Nickel +125°C -40°C 125V Screw Bullet connector 5 18.5 mm dia IP67 5
Binder 99-0434-500-05 Female 5 Pin with Screw and M20-x 1.5 Fixing Thread
Binder 99-0434-500-05 Female 5 Pin with Screw and M20-x 1.5 Fixing Thread
Standard range
Order code: 55-0740
MPN: 99-0434-500-05

Despatched within 4 working days - 25 in stock
1+ £11.23
10+ £11.11
Price per unit Ex VAT
Female Bullet connector 5 18.5 mm dia IP67 5

Trustpilot