Binder 99-0422-00-07 Female 3.5-5mm 7 Pin Cable Mount with Solder Terminal

MPN
99-0422-00-07
Brand
Binder
EAN-13
2050000422393
Order Code
55-1177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

A 7-pin female subminiature cable mount M9 screw connector with a 3.5 to 5mm outlet and solder terminals.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Contact material: bronze
  • Contact plating: gold
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 7
Connector Size 18.5 mm dia
Gender Female
Cable Diameter 3.5 to 5mm
Contact Material CuSn
Contact Plating Gold
Current Rating 1A
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Type Cable
Nominal Voltage 125V
Number of pins 7
Termination Solder

Reviews

Be the first to submit a review

Trustpilot