Binder 99-0413-70-05 Male 3.5-5mm Angle 5 Pin Cable Mount with Solder Terminal

MPN
99-0413-70-05
Brand
binder
Order Code
55-1168
Country of Origin
Germany
View Full Product Range (11)

Discontinued


A right angle 5-pin male subminiature cable mount M9 screw connector with a 3.5 to 5mm outlet and solder terminals.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 VH-B)
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 3.5 to 5mm
Contact Material Brass
Contact Plating Gold
Current Rating 3A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Termination Solder

Trustpilot