Binder 75763-H1 Hook-and-loop Tape 500x25mm Black 1 piece Firm Bond

Image Representative of Range

Binder 75763-H1 Hook-and-loop Tape 500x25mm Black 1 piece Firm Bond

MPN
75763-H1
Brand
Binder
EAN-13
2050000175688
Order Code
11-4767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 602 in stock

Binder Band 75763-H1 is a black, 500 mm x 25 mm hook-and-loop tape with stick-on mushroom hooks, suitable for organising cables or securing components. This versatile Duotec fastener offers strong adhesion for various mounting needs in electronic or industrial settings. Binder Band provides a convenient and reliable solution for cable management and item fastening.
Type Hook & Loop Tape
Width 25mm
Length 500mm
Colour Black
Dimensions (L x W) 500 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Misc Attribute 1 75763-22/25

Reviews

Be the first to submit a review

Trustpilot