Binder 713/763 Series IP67 Silver Power Panel Mount M12 A-Coded Screw Connectors

binder Brand: binder
A range of IP67 silver power panel mount screw connectors.
  • Material group: II
  • Material of contact body: PA
  • Overvoltage category: II
  • Pollution degree: 3
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Connector Size Current Rating IP Rating Maximum Temperature Nominal Voltage Min. temperature Termination Number of pins Type Gender Contact Plating
Binder 09-3432-433-04 Female 4 Pin with Single Wires and PG9 Fixing Thread
Binder 09-3432-433-04 Female 4 Pin with Single Wires and PG9 Fixing Thread
Standard range
Order code: 55-0749
MPN: 09-3432-433-04

Despatched within 4 working days - 11 in stock
1+ £16.91
10+ £16.71
Price per unit Ex VAT
4 20 mm dia 8A IP67 +80°C 250V -40°C 4 Panel Mount Female Female Nickel
Binder 09-3442-433-05 Female 5 Pin with Single Wires and PG9 Fixing Thread
Binder 09-3442-433-05 Female 5 Pin with Single Wires and PG9 Fixing Thread
Standard range
Order code: 55-0743
MPN: 09-3442-433-05

Despatched within 4 working days - 23 in stock
1+ £16.07
10+ £14.90
100+ £14.55
Price per unit Ex VAT
5 20 mm dia IP67 125V wires 5 Panel Mount Female Female Nickel
Binder 99-0382-500-08 Female 8 Pin with Screw and M20-x 1.5 Fixing Thread
Binder 99-0382-500-08 Female 8 Pin with Screw and M20-x 1.5 Fixing Thread
Order code: 55-0741
MPN: 99-0382-500-08
1+ £20.86
10+ £20.69
Price per unit Ex VAT
8 18.5 mm dia 2A 60V Screw Panel Mount Female Female Nickel
Binder 99-0432-500-04 Female 4 Pin with Screw and M20-x 1.5 Fixing Thread
Binder 99-0432-500-04 Female 4 Pin with Screw and M20-x 1.5 Fixing Thread
Standard range
Order code: 55-0739
MPN: 99-0432-500-04

Despatched within 4 working days - 12 in stock
1+ £9.93
10+ £9.82
Price per unit Ex VAT
4 18.5 mm dia 8A IP67 +125°C 250V -40°C Screw 4 Panel Mount Female Female Nickel

Trustpilot