Binder 09-3442-433-05 Female 5 Pin with Single Wires and PG9 Fixing Thread

MPN
09-3442-433-05
Brand
Binder
EAN-13
2050001613479
Order Code
55-0743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.07
10+ £14.90
100+ £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

A female 5-pin IP67 silver power panel mount screw connector with single wire terminal and PG9 fixing thread.
  • Number of poles: 5
  • Termination: wires
  • Wire gauge (AWG): 18
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): contact 1-4 8A, contact 5 2A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA
  • Material of housing: zinc diecasting, nickel plated
Type Panel Mount Female
Number of Contacts 5
Connector Size 20 mm dia
Gender Female
Contact Plating Nickel
IP Rating IP67
Nominal Voltage 125V
Number of pins 5
Termination wires

Reviews

Be the first to submit a review

Trustpilot