Binder 678 Series Miniature Panel Mount Bayonet Connectors

binder Brand: binder
A range of miniature panel mount bayonet connectors with solder termination.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Contact Plating Colour Current Rating Contact Finish Contact Termination Mounting Type Nominal Voltage Number of pins Pin/Socket Seal Type Termination Connector Size IP Rating Maximum Temperature Min. temperature
Binder 99-0607-00-03 Male Panel Mnt 3 Pin with Solder Termination
Binder 99-0607-00-03 Male Panel Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-1077
MPN: 99-0607-00-03

Despatched within 4 working days - 25 in stock
2+ £3.78
Price per unit Ex VAT
Panel Mount Male 3 Male Brass Silver 7A Panel 250V 3 Solder 18.5 mm dia IP40 +55°C -20°C
Binder 99-0615-00-05 Male Panel Mnt 5 Pin with Solder Termination
Binder 99-0615-00-05 Male Panel Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-1081
MPN: 99-0615-00-05

Despatched within 4 working days - 56 in stock
2+ £3.29
Price per unit Ex VAT
Bayonet Miniature, Panel Mount 5 Male Black Silver plated Solder 5 Pin 18.5 mm dia IP40 +55°C -20°C
Binder 99-0623-00-07 Male Panel Mnt 7 Pin with Solder Termination
Binder 99-0623-00-07 Male Panel Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-1085
MPN: 99-0623-00-07

Despatched within 4 working days - 9 in stock
1+ £6.06
10+ £4.79
Price per unit Ex VAT
Panel Mount Male 7 Male Brass Silver 5A Panel 125V 7 Solder 18.5 mm dia IP40 +55°C -20°C
Binder 99-0647-00-08 Male Panel Mnt 8 Pin with Solder Termination
Binder 99-0647-00-08 Male Panel Mnt 8 Pin with Solder Termination
Standard range
Order code: 55-1087
MPN: 99-0647-00-08

Despatched within 4 working days - 21 in stock
1+ £7.88
10+ £7.12
100+ £7.05
Price per unit Ex VAT
Panel Mount Male 8 Male Brass Silver 5A Panel 60V 8 Solder 18.5 mm dia IP40 +55°C -20°C
Binder 99-0608 00-03 Female Panel Mnt 3 Pin with Solder Termination
Binder 99-0608 00-03 Female Panel Mnt 3 Pin with Solder Termination
Standard range
Order code: 55-1089
MPN: 99-0608-00-03

Despatched within 4 working days - 63 in stock
2+ £3.44
10+ £2.97
50+ £2.94
Price per unit Ex VAT
Panel Mount Female 3 Female CuSn Silver 7A Panel 250V 3 Solder 18.5 mm dia IP40 +55°C -20°C
Binder 99-0612-00-04 Female Panel Mnt 4 Pin with Solder Termination
Binder 99-0612-00-04 Female Panel Mnt 4 Pin with Solder Termination
Standard range
Order code: 55-1091
MPN: 99-0612-00-04

Despatched within 4 working days - 49 in stock
2+ £4.29
10+ £4.04
Price per unit Ex VAT
Bayonet Miniature, Panel Mount 4 Female Black Silver plated Solder 4 Socket 18.5 mm dia IP40 +55°C -20°C
Binder 99-0616-00-05 Female Panel Mnt 5 Pin with Solder Termination
Binder 99-0616-00-05 Female Panel Mnt 5 Pin with Solder Termination
Standard range
Order code: 55-1093
MPN: 99-0616-00-05

Despatched within 4 working days - 71 in stock
2+ £4.14
10+ £3.77
50+ £3.75
Price per unit Ex VAT
Bayonet Miniature, Panel Mount 5 Female Black Silver plated Solder 5 Socket 18.5 mm dia IP40 +55°C -20°C
Binder 99-0620-00-06 Female Panel Mnt 6 Pin with Solder Termination
Binder 99-0620-00-06 Female Panel Mnt 6 Pin with Solder Termination
Standard range
Order code: 55-1095
MPN: 99-000-06

Despatched within 4 working days - 97 in stock
1+ £4.35
10+ £3.48
50+ £3.08
Price per unit Ex VAT
Panel Mount Female 6 Female Silver 6A Panel 250V 6 bayonet Solder 18.5 mm dia IP40 +55°C -20°C
Binder 99-0624-00-07 Female Panel Mnt 7 Pin with Solder Termination
Binder 99-0624-00-07 Female Panel Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-1096
MPN: 99-0624-00-07

Despatched within 4 working days - 55 in stock
1+ £3.75
10+ £3.73
50+ £3.71
Price per unit Ex VAT
Bayonet Miniature, Panel Mount 7 Female Black Silver plated Solder 7 Socket 18.5 mm dia IP40 +55°C -20°C
Binder 99-0648-00-08 Female Panel Mnt 8 Pin with Solder Termination
Binder 99-0648-00-08 Female Panel Mnt 8 Pin with Solder Termination
Standard range
Order code: 55-1097
MPN: 99-0648-00-08

Despatched within 4 working days - 15 in stock
1+ £6.81
10+ £6.74
50+ £6.64
Price per unit Ex VAT
Panel Mount Female 8 Female CuSn Silver 5A Panel 60V 8 Solder 18.5 mm dia IP40 +55°C -20°C

Trustpilot