Binder 620 Series IP67 Female Subminiature Panel Mount Snap-In Connectors

Binder Brand: Binder
A range of female subminiature panel mount snap-in connectors with solder termination.
  • Cable outlet: 3 - 5 mm
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -25 °C
  • Material group: II
  • Material of contact body: PA (UL 94 V-0)
  • Material of contact: CuSn (bronze)
  • Material of housing: PA (UL 94 V-0)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 2
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Contact Material Colour Contact Plating Contact Finish Current Rating Contact Termination Maximum Temperature Min. temperature Mounting Type Nominal Voltage Number of pins Pin/Socket Termination Connector Size Gender IP Rating
Binder 99 9208 050 03 Female Panel Mnt 3 Pin Red Code with Solder Termination
Binder 99 9208 050 03 Female Panel Mnt 3 Pin Red Code with Solder Termination
Standard range
Order code: 55-0683
MPN: 99 9208 050 03

Despatched within 4 working days - 100 in stock
1+ £5.10
10+ £4.50
50+ £4.45
Price per unit Ex VAT
Panel Mount Female 3 CuSn Gold 3A +85°C -40°C Panel 125V 3 Solder 18.5 mm dia Female IP67
Binder 99 9208 070 03 Female Panel Mnt 3 Pin Green Code with Solder Termination
Binder 99 9208 070 03 Female Panel Mnt 3 Pin Green Code with Solder Termination
Standard range
Order code: 55-0690
MPN: 99 9208 070 03

Despatched within 4 working days - 14 in stock
1+ £4.74
Price per unit Ex VAT
Panel Mount Female 3 CuSn Gold 3A +85°C -40°C Panel 125V 3 Solder 18.5 mm dia Female IP67
Binder 99-9208 00-03 Female Panel Mnt 3 Pin Black Code with Solder Termination
Binder 99-9208 00-03 Female Panel Mnt 3 Pin Black Code with Solder Termination
Standard range
Order code: 55-1028
MPN: 99-9208-00-03

Despatched within 4 working days - 22 in stock
1+ £3.77
10+ £3.74
Price per unit Ex VAT
Snap-in Subminiature, Cable Mount 3 Black Gold plated Solder +125°C -55°C 3 Socket 18.5 mm dia Female IP67
Binder 99 9212 050 04 Female Panel Mnt 4 Pin Red Code with Solder Termination
Binder 99 9212 050 04 Female Panel Mnt 4 Pin Red Code with Solder Termination
Standard range
Order code: 55-0670
MPN: 99 9212 050 04

Despatched within 4 working days - 25 in stock
1+ £5.77
10+ £5.70
50+ £5.64
Price per unit Ex VAT
Panel Mount Female 4 CuSn Gold 2.5A +85°C -40°C Panel 125V 4 Solder 18.5 mm dia Female IP67
Binder 99 9212 060 04 Female Panel Mnt 4 Pin Blue Code with Solder Termination
Binder 99 9212 060 04 Female Panel Mnt 4 Pin Blue Code with Solder Termination
Standard range
Order code: 55-0687
MPN: 99 9212 060 04

Despatched within 4 working days - 102 in stock
1+ £5.91
10+ £5.04
50+ £5.00
Price per unit Ex VAT
Panel Mount Female 4 CuSn Gold 2.5A +85°C -40°C Panel 125V 4 Solder 18.5 mm dia Female IP67
Binder 99 9212 070 04 Female Panel Mnt 4 Pin Green Code with Solder Termination
Binder 99 9212 070 04 Female Panel Mnt 4 Pin Green Code with Solder Termination
Standard range
Order code: 55-0691
MPN: 99 9212 070 04

Despatched within 4 working days - 10 in stock
1+ £5.49
10+ £5.43
50+ £5.37
Price per unit Ex VAT
Panel Mount Female 4 CuSn Gold 2.5A +85°C -40°C Panel 125V 4 Solder 18.5 mm dia Female IP67
Binder 99-9212-00-04 Female Panel Mnt 4 Pin Black Code with Solder Termination
Binder 99-9212-00-04 Female Panel Mnt 4 Pin Black Code with Solder Termination
Standard range
Order code: 55-1029
MPN: 99-9212-00-04

Despatched within 4 working days - 4 in stock
1+ £5.81
10+ £4.99
50+ £4.91
Price per unit Ex VAT
Panel Mount Female 4 CuSn Gold 2.5A +125°C -55°C Panel 125V 4 Solder 18.5 mm dia Female IP67
Binder 99 9216 050 05 Female Panel Mnt 5 Pin Red Code with Solder Termination
Binder 99 9216 050 05 Female Panel Mnt 5 Pin Red Code with Solder Termination
Order code: 55-0684
MPN: 99 9216 050 05
1+ £6.20
Price per unit Ex VAT
Panel Mount Female 5 CuSn Gold 2A +95°C -30°C Panel 63V 5 Solder 18.5 mm dia Female IP67
Binder 99 9216 060 05 Female Panel Mnt 5 Pin Blue Code with Solder Termination
Binder 99 9216 060 05 Female Panel Mnt 5 Pin Blue Code with Solder Termination
Standard range
Order code: 55-0688
MPN: 99 9216 060 05

Despatched within 4 working days - 36 in stock
1+ £7.25
10+ £6.27
50+ £6.20
Price per unit Ex VAT
Panel Mount Female 5 CuSn Gold 2A +85°C -40°C Panel 63V 5 Solder 18.5 mm dia Female IP67
Binder 99 9216 070 05 Female Panel Mnt 5 Pin Green Code with Termination
Binder 99 9216 070 05 Female Panel Mnt 5 Pin Green Code with Termination
Order code: 55-0692
MPN: 99 9216 070 05
1+ £7.45
10+ £6.43
50+ £5.77
Price per unit Ex VAT
Panel Mount Female 5 CuSn Gold 2A Panel 63V 18.5 mm dia Female IP67
Binder 99-9216-00-05 Female Panel Mnt 5 Pin Black Code with Termination
Binder 99-9216-00-05 Female Panel Mnt 5 Pin Black Code with Termination
Standard range
Order code: 55-1031
MPN: 99-9216-00-05

Despatched within 4 working days - 140 in stock
1+ £7.70
10+ £7.41
50+ £7.22
Price per unit Ex VAT
Panel Mount Female 5 CuSn Gold 2A +125°C -55°C Panel 63V 5 Solder 18.5 mm dia Female IP67
Binder 99 9228 060 08 Female Panel Mnt 8 Pin Blue Code with Termination
Binder 99 9228 060 08 Female Panel Mnt 8 Pin Blue Code with Termination
Extended range
Order code: 55-0689
MPN: 99 9228 060 08

Back order - 47 availableBack-order availability date - 17/10/2026
1+ £9.29
10+ £8.44
100+ £8.19
Price per unit Ex VAT
Panel Mount Female 8 CuSn Gold 1A +85°C -40°C Panel 63V 8 18.5 mm dia Female IP67
Binder 99 9228 070 08 Female Panel Mnt 8 Pin Green Code with Solder Termination
Binder 99 9228 070 08 Female Panel Mnt 8 Pin Green Code with Solder Termination
Extended range
Order code: 55-0693
MPN: 99 9228 070 08

Available to back orderBack order, lead time 5 weeks
1+ £10.72
10+ £8.69
50+ £8.64
Price per unit Ex VAT
Panel Mount Female 8 CuSn Gold 1A +85°C -40°C Panel 63V 8 Solder 18.5 mm dia Female IP67
Binder 99-9228-00-08 Female Panel Mnt 8 Pin Black Code with Solder Termination
Binder 99-9228-00-08 Female Panel Mnt 8 Pin Black Code with Solder Termination
Standard range
Order code: 55-1033
MPN: 99-9228-00-08

Despatched within 4 working days - 144 in stock
1+ £10.62
10+ £9.91
50+ £9.81
Price per unit Ex VAT
Panel Mount Female 8 CuSn Gold 1A +125°C -55°C Panel 63V 8 Solder 18.5 mm dia Female IP67

Trustpilot