Binder 99 9228 070 08 Female Panel Mnt 8 Pin Green Code with Solder Termination

MPN
99 9228 070 08
Brand
Binder
EAN-13
2050001564603
Order Code
55-0693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.72
10+ £8.69
50+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

An 8-pin green female subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 8
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 63 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Panel Mount Female
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Female
Contact Material CuSn
Contact Plating Gold
Current Rating 1A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Panel
Nominal Voltage 63V
Number of pins 8
Termination Solder

Reviews

Be the first to submit a review

Trustpilot