Binder 34 5737 500 520 Solenoid Valve Socket C Wired LED Black 1pc

Image Representative of Range

Binder 34 5737 500 520 Solenoid Valve Socket C Wired LED Black 1pc

MPN
34 5737 500 520
Brand
binder
EAN-13
4064161272832
Order Code
01-4692
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


binder manufactures a black solenoid valve socket with a wired LED, featuring the part number 34 5737 500 520. This component is typically used in industrial automation systems for controlling and monitoring valves. The package contains one piece, and it enhances operational visibility through its integrated LED.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 5.90mm
Conductor Material PUR
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 C standard
Number of pins 4
Standard DIN
Total no. of pins 4 + PE

Alternatives (4)


Trustpilot