Binder 34 5734 300 000 Solenoid Valve Socket C Black Single Unit

Image Representative of Range

Binder 34 5734 300 000 Solenoid Valve Socket C Black Single Unit

MPN
34 5734 300 000
Brand
binder
EAN-13
4064161272825
Order Code
01-4691
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


binder manufactures the solenoid valve socket molded in black, part number 34 5734 300 000. This component is used for electrical connections and is noted for its durability and reliable performance. It is typically applied in industrial automation systems.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Cable Ø 5.90mm
Conductor Material PUR
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 C standard
Number of pins 4
Standard DIN
Total no. of pins 4 + PE

Alternatives (4)


Trustpilot