Binder 33 5937 500 520 Solenoid Valve Socket C Wired LED Black 1pc

Image Representative of Range

Binder 33 5937 500 520 Solenoid Valve Socket C Wired LED Black 1pc

MPN
33 5937 500 520
Brand
binder
EAN-13
2050005391465
Order Code
01-4690
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The binder solenoid valve socket wired LED Black is a specialised connector with the product code 33 5937 500 520. It features an integrated LED and is suitable for controlling pneumatic and hydraulic valve applications. This product is often used in industrial automation systems.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 5.00m
Cable Ø 5.90mm
Conductor Material PUR
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 C standard
Number of pins 4
Standard Industrial-grade
Total no. of pins 4 + PE

Alternatives (4)


Trustpilot