Binder 32 5337 300 510 Solenoid Valve Socket B Wired LED Black 1pc

Image Representative of Range

Binder 32 5337 300 510 Solenoid Valve Socket B Wired LED Black 1pc

MPN
32 5337 300 510
Brand
binder
EAN-13
4064161272795
Order Code
01-4688
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


binder manufactures the solenoid valve socket wired LED Black, known for its reliability and durability. Featuring a black housing with an integrated LED, it is typically used for solenoid valve connections. The product is suitable for industrial automation and control applications.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Cable Ø 5.90mm
Conductor Material PUR
Connection Screws
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 B standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Alternatives (4)


Trustpilot