Binder 31 5235 300 000 Solenoid Valve Socket Black Moulded 1pc

Image Representative of Range

Binder 31 5235 300 000 Solenoid Valve Socket Black Moulded 1pc

MPN
31 5235 300 000
Brand
binder
EAN-13
4064161272771
Order Code
01-4684
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £16.46 £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

binder manufactures the solenoid valve socket molded Black, identified by part number 31 5235 300 000. This valve plug connector is robustly designed for secure connections and is typically used in industrial automation systems. It is supplied as a single piece, ensuring reliable performance in controlling pneumatic and hydraulic systems.
Type Valve Socket
Coil Voltage 230V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Cable Ø 6mm
Conductor Material PUR
Connection Screws
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute 1 A planar
Number of pins 4
Standard DIN
Total no. of pins 4 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot