Binder 30 5537 300 510 Solenoid Valve Socket B Wired LED Black 1pc

Image Representative of Range

Binder 30 5537 300 510 Solenoid Valve Socket B Wired LED Black 1pc

MPN
30 5537 300 510
Brand
binder
EAN-13
2050005391250
Order Code
01-4680
Country of Origin
Czech Republic
View Full Product Range (14)

Discontinued


The binder solenoid valve socket, with part number 30 5537 300 510, is a black LED wired connector. This component is typically utilised for controlling solenoid valves and enhancing visibility in various applications. It is highly suitable for industrial automation systems and is available as a single piece.
Type Valve Socket
Coil Voltage 24V AC
Cable cross section 0.75mm²
Cable Length 3.00m
Cable Ø 5.90mm
Conductor Material PUR
Connection Screws
Display LED
Factory colour Black
IP Rating IP67
Leading Contact (Pe) Yes
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 1 B standard
Number of pins 3
Standard Industrial-grade
Total no. of pins 3 + PE

Alternatives (4)


Trustpilot