Binder 09-0122-25-06 Female 4-6mm 6 Pin Cable Mount Screw with Solder Terminal

MPN
09-0122-25-06
Brand
binder
EAN-13
2050001367860
Order Code
55-0574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.75
10+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A female 6-pin IP67 black miniature cable mount M16 screw connector with solder termination.
  • Number of poles: 6
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Type Cable Plug
Number of Contacts 6
Connector Size 20 mm dia
Gender Female
Cable Diameter 4 to 6mm
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 250V
Number of pins 6
Termination Solder

Reviews

Be the first to submit a review

Trustpilot