Binder 723 Series IP67 Black Miniature Cable Mount M16 Screw Connectors

binder Brand: binder
A range of IP67 black miniature cable mount M16 screw connectors.
  • Cable outlet: 4 - 6 mm
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +95 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Colour Cable Diameter Contact Finish Contact Material Contact Termination Contact Plating Current Rating Number of pins Pin/Socket Mounting Type Nominal Voltage Termination Connector Size IP Rating
Binder 09-0113-25-05 Male 4-6mm 5 Pin Cable Mount Screw with Solder Terminal
Binder 09-0113-25-05 Male 4-6mm 5 Pin Cable Mount Screw with Solder Terminal
Standard range
Order code: 55-0567
MPN: 09-0113-25-05

Despatched within 4 working days - 26 in stock
1+ £17.77
10+ £17.38
Price per unit Ex VAT
Cable Mount, Straight 5 Male Black Silver plated Solder 5 Pin 20 mm dia IP67
Binder 09-0121-25-06 Male 4-6mm 6 Pin Cable Mount Screw with Solder Terminal
Binder 09-0121-25-06 Male 4-6mm 6 Pin Cable Mount Screw with Solder Terminal
Extended range
Order code: 55-0568
MPN: 09-0121-25-06

Available to back orderBack order, lead time 8 weeks
1+ £18.03
10+ £17.83
Price per unit Ex VAT
Cable Plug 6 Male 4 to 6mm Brass Silver 5A Cable 250V Solder 20 mm dia IP67
Binder 09-0171-25-08 Male 4-6mm 8 Pin Cable Mount Screw with Solder Terminal
Binder 09-0171-25-08 Male 4-6mm 8 Pin Cable Mount Screw with Solder Terminal
Standard range
Order code: 55-0570
MPN: 09-0171-25-08

Despatched within 4 working days - 20 in stock
1+ £24.61
Price per unit Ex VAT
Cable Mount, Straight 8 Male Black Silver plated Solder 8 Pin 20 mm dia IP67
Binder 09-0122-25-06 Female 4-6mm 6 Pin Cable Mount Screw with Solder Terminal
Binder 09-0122-25-06 Female 4-6mm 6 Pin Cable Mount Screw with Solder Terminal
Extended range
Order code: 55-0574
MPN: 09-0122-25-06

Available to back orderBack order, lead time 10 days
1+ £23.75
10+ £23.06
Price per unit Ex VAT
Cable Plug 6 Female 4 to 6mm CuSn Silver 5A 6 Cable 250V Solder 20 mm dia IP67

Trustpilot