Bilsom 1007192 303L Ear Plugs Disposable 33dB EN352-2 Pack of 200

Image Representative of Range

Bilsom 1007192 303L Ear Plugs Disposable 33dB EN352-2 Pack of 200

MPN
1007192
Brand
Bilsom
EAN-13
7312550071922
Order Code
11-4741
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bilsom 1007192 303L protective ear plugs provide a noise reduction rating of 33 dB. They are disposable and meet the EN 352-2 standard, making them suitable for workplace ear protection. Ideal for environments requiring personal protective equipment to reduce noise exposure.
Type Protective ear plugs
Single Number Rating 33dB
Colour Yellow
EN Standard EN 352-2
Size 303L

Reviews

Be the first to submit a review

Trustpilot