Bilsom 1006187 303S Ear Plug Refill 33dB Disposable EN 352-2 200 Pairs

Image Representative of Range

Bilsom 1006187 303S Ear Plug Refill 33dB Disposable EN 352-2 200 Pairs

MPN
1006187
Brand
Bilsom
EAN-13
7312550061879
Order Code
11-4740
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.43 £23.72
10+ £22.60
50+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

The Bilsom 1006187 303S ear plug refill offers 33 dB of noise protection and is disposable, designed according to EN 352-2 standards. These protective ear plugs are ideal for workplace ear protection, suitable for environments with high noise levels. Sold in packs containing 200 pairs, they provide essential personal protective equipment (PPE) for maintaining hearing safety.
Type Protective ear plug refill
Single Number Rating 33dB
EN Standard EN 352-2
Size 303S

Reviews

Be the first to submit a review

Trustpilot