Bilsom 1005952 PERCAP Ear Protection 24dB EN 352-2 Single Piece

Image Representative of Range

Bilsom 1005952 PERCAP Ear Protection 24dB EN 352-2 Single Piece

MPN
1005952
Brand
Bilsom
EAN-13
7312550059524
Order Code
11-4738
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

Bilsom PERCAP 1005952 offers ear protection with a noise reduction rating of 24 dB, meeting the EN 352-2 standard. This earwear is designed to safeguard against workplace noise, providing reliable ear protection for various industrial environments. Ideal for use in settings where managing noise levels is crucial, it helps preserve hearing in potentially loud conditions.
Type Ear Protection
Single Number Rating 24dB
Colour Black, Red
EN Standard EN 352-2

Reviews

Be the first to submit a review

Trustpilot