Bilsom 1005073 Series 303L Ear Plugs 33 dB Disposable EN 352-2 200 Pairs

Image Representative of Range

Bilsom 1005073 Series 303L Ear Plugs 33 dB Disposable EN 352-2 200 Pairs

MPN
1005073
Brand
Bilsom
EAN-13
7312550050736
Order Code
11-4736
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £44.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bilsom 1005073 303L protective ear plugs offer 33 dB noise reduction and comply with EN 352-2 standards. These disposable ear plugs are ideal for workplace noise protection and personal protective equipment (PPE) needs. Each pack contains 200 pairs, suitable for environments requiring effective hearing protection.
Type Protective ear plugs
Single Number Rating 33dB
Colour Yellow
EN Standard EN 352-2
Size 303L

Reviews

Be the first to submit a review

Trustpilot